JPS-2-900+
Mini-Circuits
Description: Combiner, 400MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE BH292, 6 PIN

Overview of JPS-2-900+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JPS-2-900+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-JPS-2-900+TR-ND
DigiKey RF PWR DVDR 400MHZ-900MHZ 6SMD Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $10.4760
$10.4760 Buy Now
DISTI # 139-JPS-2-900
Mouser Electronics Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant 117
  • 1 $15.1000
  • 10 $14.2000
  • 25 $13.7400
  • 50 $13.2800
  • 100 $12.5300
  • 200 $11.5300
$11.5300 / $15.1000 Buy Now

CAD Models for JPS-2-900+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for JPS-2-900+ by Mini-Circuits

JPS-2-900+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
ISOLATION-MIN (DB):18
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.2 dB
JESD-609 Code
e3
Operating Frequency-Max
900 MHz
Operating Frequency-Min
400 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
COMBINER
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
VSWR-Max
1.3
Want to compare parts?
  1. JPS-2-900+
    Mini-Circuits
    Combiner, 400MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, ROHS COMPLIANT, CASE BH292, 6 PIN
    VS

Alternate Parts for JPS-2-900+

This table gives cross-reference parts and alternative options found for JPS-2-900+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPS-2-900+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JPS-2-900 Combiner, 400MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, CASE BH292, 6 PIN Mini-Circuits JPS-2-900+ vs JPS-2-900
Part Number Description Manufacturer Compare
JPS-2-900 Combiner, 400MHz Min, 900MHz Max, 1.2dB Insertion Loss-Max, CASE BH292, 6 PIN Mini-Circuits JPS-2-900+ vs JPS-2-900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JPS-2-900+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JPS-2-900+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of JPS-2-900+ would you like to use for your alert(s)?
  • Please alert me when JPS-2-900+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JPS-2-900+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JPS-2-900+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JPS-2-900+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JPS-2-900+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JPS-2-900+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: