Part Details for JPRH-1205-121-M by Jantek Electronics Co.
Results Overview of JPRH-1205-121-M by Jantek Electronics Co.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JPRH-1205-121-M Information
JPRH-1205-121-M by Jantek Electronics Co. is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP021205P | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | |
DCR011205UE4 | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
DCR021205P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 |
Price & Stock for JPRH-1205-121-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPRH-1205-121-M
|
TME | Inductor: wire, SMD, 120uH, 1.1A, 170mΩ, ±20%, 12x12x6mm, -40÷85°C Min Qty: 500 | 0 |
|
$0.2340 | RFQ |