There are no models available for this part yet.
Overview of JPL1509T by Baldor Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JPL1509T by Baldor Electric Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71934328
|
RS | Close Coupled Motor, 7.5HP, 3450 rpm, 1-Ph, 213JP, 3729L, Open, PC1 Series | Baldor-Reliance JPL1509T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$1,545.5400 | Buy Now |