Part Details for JPJ6122-01-541 by Hosiden Corporation
Overview of JPJ6122-01-541 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JPJ6122-01-541
JPJ6122-01-541 CAD Models
JPJ6122-01-541 Part Data Attributes
|
JPJ6122-01-541
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JPJ6122-01-541
Hosiden Corporation
Audio/RCA Connector, 5 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Configuration | 3X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number of Poles | 5 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |
Alternate Parts for JPJ6122-01-541
This table gives cross-reference parts and alternative options found for JPJ6122-01-541. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPJ6122-01-541, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPJ6122-01541 | GENERAL PURPOSE AUDIO CONNECTOR, JACK | Hosiden Corporation | JPJ6122-01-541 vs JPJ6122-01541 |