JPJ6121-01-154
Hosiden Corporation
Description: Audio/RCA Connector, 5 Pole(s), Solid Lead Terminal, Jack

Overview of JPJ6121-01-154 by Hosiden Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JPJ6121-01-154 by Hosiden Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JPJ6121-01-154 by Hosiden Corporation

JPJ6121-01-154
Hosiden Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HOSIDEN CORP
Reach Compliance Code
unknown
Body/Shell Style
JACK
Configuration
3X1 HORIZONTAL
Connector Type
GENERAL PURPOSE AUDIO
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mounting Option 1
LOCKING
Mounting Type
BOARD
Number of Poles
5
Number of Ports
3
Option
GENERAL PURPOSE
Termination Type
SOLDER
Want to compare parts?
  1. JPJ6121-01-154
    Hosiden Corporation
    Audio/RCA Connector, 5 Pole(s), Solid Lead Terminal, Jack
    VS

Alternate Parts for JPJ6121-01-154

This table gives cross-reference parts and alternative options found for JPJ6121-01-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPJ6121-01-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JPJ6121-01154 GENERAL PURPOSE AUDIO CONNECTOR, JACK Hosiden Corporation JPJ6121-01-154 vs JPJ6121-01154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JPJ6121-01-154 by Hosiden Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JPJ6121-01-154 by Hosiden Corporation

Select Manufacturer
Which Manufacturer of JPJ6121-01-154 would you like to use for your alert(s)?
  • Please alert me when JPJ6121-01-154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JPJ6121-01-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JPJ6121-01-154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JPJ6121-01-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JPJ6121-01-154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JPJ6121-01-154 by Hosiden Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: