Part Details for JPJ1043-01-523 by Hosiden Corporation
Overview of JPJ1043-01-523 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for JPJ1043-01-523
JPJ1043-01-523 CAD Models
JPJ1043-01-523 Part Data Attributes
|
JPJ1043-01-523
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
JPJ1043-01-523
Hosiden Corporation
Audio/RCA Connector, 6 Pole(s), Solid Lead Terminal, Jack
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 0.748 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | JACK | |
Configuration | 1X3 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 6 | |
Number of Ports | 3 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |