Part Details for JPAD500 by Linear Integrated Systems
Overview of JPAD500 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for JPAD500
JPAD500 CAD Models
JPAD500 Part Data Attributes:
|
JPAD500
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
JPAD500
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for JPAD500
This table gives cross-reference parts and alternative options found for JPAD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPAD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs JPAD20 |
LSSSTPAD5 | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Micross Components | JPAD500 vs LSSSTPAD5 |
LSJPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs LSJPAD100 |
JPAD1 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs JPAD1 |
LSJPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | JPAD500 vs LSJPAD50 |
JPAD200 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs JPAD200 |
LSSSTPAD10 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD500 vs LSSSTPAD10 |
LSSSTPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD500 vs LSSSTPAD100 |
JPAD50 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs JPAD50 |
LSJPAD200 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD500 vs LSJPAD200 |