Part Details for JPAD200 by Linear Integrated Systems
Overview of JPAD200 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for JPAD200
JPAD200 CAD Models
JPAD200 Part Data Attributes
|
JPAD200
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
JPAD200
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PBCY-T2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for JPAD200
This table gives cross-reference parts and alternative options found for JPAD200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPAD200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSJPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | JPAD200 vs LSJPAD50 |
JPAD50 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD200 vs JPAD50 |
JPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD200 vs JPAD100 |
JPAD1 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD200 vs JPAD1 |
LSSSTPAD50 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD200 vs LSSSTPAD50 |
JPAD2 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD200 vs JPAD2 |
JPAD10 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD200 vs JPAD10 |
SSTPAD2 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD200 vs SSTPAD2 |
XPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, SORTED, CHIP CARRIER | Calogic Inc | JPAD200 vs XPAD100 |
SSTPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD200 vs SSTPAD100 |