There are no models available for this part yet.
Overview of JPAD2 by Linear Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for JPAD2 by Linear Integrated Systems
Part Data Attributes for JPAD2 by Linear Integrated Systems
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code
|
TO-92
|
Package Description
|
O-PBCY-T2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-PBCY-T2
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
135 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.01 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Power Dissipation-Max
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for JPAD2
This table gives cross-reference parts and alternative options found for JPAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPAD500 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD2 vs JPAD500 |
SSTPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD2 vs SSTPAD20 |
LSSSTPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD2 vs LSSSTPAD20 |
LSJPAD5 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD2 vs LSJPAD5 |
JPAD100 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD2 vs JPAD100 |
LSSSTPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Micross Components | JPAD2 vs LSSSTPAD50 |
LSJPAD500 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | JPAD2 vs LSJPAD500 |
SSTPAD2 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | JPAD2 vs SSTPAD2 |
JPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | JPAD2 vs JPAD20 |
LSJPAD5 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | JPAD2 vs LSJPAD5 |