Part Details for JP75HBC50RB-L by Panduit Corp
Overview of JP75HBC50RB-L by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP75HBC50RB-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8089
|
Newark | J-Pro Cable Support System Hammer-On Bea |Panduit JP75HBC50RB-L RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 5/16" – 1/2" (7.9mm – 12.7mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$5.0100 / $5.8400 | Buy Now |
DISTI #
000000000003919391
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea | 0 |
|
Buy Now | |
|
Master Electronics | J-pro™ cable support system, with hammer-on beam clamp for use with flanges 5/16" – 1/2" (7.9mm – 12.7mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, natural, 50 pc. package quantity. nylon 6.6 with metal attachments, natural, 50 pc. package quantity. RoHS: Compliant | Alternative Product Available |
|
$5.0100 / $5.8400 | Buy Now |