Part Details for JP2SBC87RB-L20 by Panduit Corp
Overview of JP2SBC87RB-L20 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP2SBC87RB-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W8071
|
Newark | J-Pro Cable Support System Screw-On Beam |Panduit JP2SBC87RB-L20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1600 / $12.4800 | Buy Now |
DISTI #
JP2SBC87RB-L20-ND
|
DigiKey | CBL SUPPORT J-HOOK BLK BEAM MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9296 / $7.3600 | Buy Now |
DISTI #
JP2SBC87RB-L20
|
Avnet Americas | J-PRO CABLE SUPPORT SYSTEM PURLIN CLIP - Bulk (Alt: JP2SBC87RB-L20) Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$555.0100 | Buy Now |
DISTI #
PANJP2SBC87RB-L20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 2.00" (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. |
50 In Stock |
|
$6.3200 / $7.3800 | Buy Now |
DISTI #
51578632
|
Verical | Cable Support System With Screw On Beam Clamp For Use With Flanges Up To 3/4 Min Qty: 50 Package Multiple: 50 Date Code: 1905 | Americas - 50 |
|
$8.2160 / $9.5940 | Buy Now |
DISTI #
000000000003919373
|
Sager | Cable Mounting & Accessories Jpro Cbl Supp System Screw-On Beam Min Qty: 50 | 0 |
|
$5.7900 / $6.5900 | Buy Now |
|
Master Electronics | J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 2.00" (50.8mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity. |
50 In Stock |
|
$6.3200 / $7.3800 | Buy Now |
Part Details for JP2SBC87RB-L20
JP2SBC87RB-L20 CAD Models
JP2SBC87RB-L20 Part Data Attributes
|
JP2SBC87RB-L20
Panduit Corp
Buy Now
|
Compare Parts:
JP2SBC87RB-L20
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |