Part Details for JP131SBC87-L20 by Panduit Corp
Results Overview of JP131SBC87-L20 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JP131SBC87-L20 Information
JP131SBC87-L20 by Panduit Corp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JP131SBC87-L20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K8699
|
Newark | J-Pro Cable Support System Screw-On Beam Rohs Compliant: Na |Panduit JP131SBC87-L20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$295.4700 / $358.5000 | Buy Now |
DISTI #
JP131SBC87-L20-ND
|
DigiKey | CBL SUPPORT J-HOOK BLK BEAM MNT Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8220 | Buy Now |
DISTI #
JP131SBC87-L20
|
Avnet Americas | 1.31" J-PRO SCREW ON - Bulk (Alt: JP131SBC87-L20) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$460.9200 | Buy Now |
DISTI #
644-JP131SBC87-L20
|
Mouser Electronics | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam RoHS: Compliant | 415 |
|
$5.8300 / $7.3500 | Buy Now |
DISTI #
PANJP131SBC87-L20
|
Heilind Electronics | J-PRO CABLE SUPPORT SYSTEM SCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | J Hook With Screw-On Beam Clamp For Use With Flanges Up To 3/4 Thick | 0 |
|
$5.2500 / $6.1300 | Buy Now |
DISTI #
000000000001606770
|
Sager | Cable Mounting & Accessories J-Pro Cable Support System Screw-On Beam Min Qty: 50 | 0 |
|
$4.8000 / $5.4700 | Buy Now |
Part Details for JP131SBC87-L20
JP131SBC87-L20 CAD Models
JP131SBC87-L20 Part Data Attributes
|
JP131SBC87-L20
Panduit Corp
Buy Now
|
Compare Parts:
JP131SBC87-L20
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |