Part Details for JP-30 2K by Nidec Copal Electronics Corporation
Overview of JP-30 2K by Nidec Copal Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JP-30 2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JP-30 2K
|
Avnet Americas | Rotary Potentiometer, Cermet, 2 kOhm, 1Turn, Linear, 1.5 W, ? 2% - Bulk (Alt: JP-30 2K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.0170 / $37.5476 | Buy Now |
Part Details for JP-30 2K
JP-30 2K CAD Models
JP-30 2K Part Data Attributes
|
JP-30 2K
Nidec Copal Electronics Corporation
Buy Now
|
Compare Parts:
JP-30 2K
Nidec Copal Electronics Corporation
|
Samacsys Manufacturer | Nidec Copal |