Part Details for JODY-W354-00A by u-blox AG
Results Overview of JODY-W354-00A by u-blox AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JODY-W354-00A Information
JODY-W354-00A by u-blox AG is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for JODY-W354-00A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JODY-W354-00A
|
Avnet Americas | - Tape and Reel (Alt: JODY-W354-00A) Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
377-JODY-W354-00A
|
Mouser Electronics | Multiprotocol Modules Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 RoHS: Compliant | 269 |
|
$34.2300 / $45.6100 | Buy Now |
|
Symmetry Electronics | Automotive grade modules featuring Wi-Fi 802.11ax and Bluetooth LE 5.3 Min Qty: 1 | 0 |
|
$34.2300 / $45.6100 | Buy Now |
Part Details for JODY-W354-00A
JODY-W354-00A CAD Models
JODY-W354-00A Part Data Attributes
|
JODY-W354-00A
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
JODY-W354-00A
u-blox AG
Telecom Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | PACKAGE-94 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | u-blox | |
Data Rate | 54000 Mbps | |
JESD-30 Code | R-XXMA-N94 | |
Length | 19.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 94 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13.8 mm |