Part Details for JNJ-LEHR0113W120/42MIL/655-665NM by JNJ OPTOELECTRONICS
Overview of JNJ-LEHR0113W120/42MIL/655-665NM by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
542MILF | Renesas Electronics Corporation | Clock Divider | |
542MILFT | Renesas Electronics Corporation | Clock Divider |
Price & Stock for JNJ-LEHR0113W120/42MIL/655-665NM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350mA 1500mcd ��ɫ���� -40��~+100�� 650nm~680nm Red 120�� 1.8V~2.4V SMD3535-3P Light Emitting Diodes (LED) ROHS | 780 |
|
$0.1865 / $0.3489 | Buy Now |
|
LCSC | 350mA 1500mcd Colorless Transparent Lens -40+100 650nm680nm Red 120 1.8V2.4V SMD3535-3P LED Indication - Discrete ROHS | 745 |
|
$0.1749 / $0.3271 | Buy Now |