Part Details for JNJ-L-3535EW30-81042-SL-G1 by JNJ OPTOELECTRONICS
Overview of JNJ-L-3535EW30-81042-SL-G1 by JNJ OPTOELECTRONICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65781-042LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,12 Positions | |
65781-042 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,12 Positions | |
10131318-10421G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, 30u\\ Gold plating, Black Color, 10 Positions, GW Compatible Nylon66, Tray Packing. |
Price & Stock for JNJ-L-3535EW30-81042-SL-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMD3535-3P Infrared IR LEDs ROHS | 270 |
|
$0.4632 / $0.4917 | Buy Now |
|
LCSC | SMD3535-3P Infrared LED Emitters ROHS | 270 |
|
$0.4343 / $0.4610 | Buy Now |