Part Details for JNJ-L-3036FW60C-59010-SL-J2 by JNJ OPTOELECTRONICS
Overview of JNJ-L-3036FW60C-59010-SL-J2 by JNJ OPTOELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-102 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
SER1590-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT |
Price & Stock for JNJ-L-3036FW60C-59010-SL-J2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD2835 LED Indication - Discrete ROHS | 2000 |
|
$0.0218 / $0.0231 | Buy Now |