Part Details for JNJ-L-3036FW30-60014-SL-G1 by JNJ OPTOELECTRONICS
Overview of JNJ-L-3036FW30-60014-SL-G1 by JNJ OPTOELECTRONICS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71600-140LF | Amphenol Communications Solutions | Quickie® IDC receptacle, Wire to Board, 2.54mm(0.100in), Double Row, 40 positions | |
10122238-160014DLF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P14S | |
10122238-160014ELF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT with Enhanced walls 16P14S |
Price & Stock for JNJ-L-3036FW30-60014-SL-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | SMD2835 LED Indication - Discrete ROHS | 2000 |
|
$0.0466 / $0.0495 | Buy Now |