Part Details for JNIC-1560 by JNI
Overview of JNIC-1560 by JNI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1560-901MLB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1560-901MXC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1560-901 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |