Part Details for JN5161/001,515 by NXP Semiconductors
Overview of JN5161/001,515 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for JN5161/001,515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8026
|
Newark | Ieee802.15.4 Wireless Microcontroller With 64 Kb Flash, 8 Kb Ram/ Reel Rohs Compliant: Yes |Nxp JN5161/001,515 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
568-10147-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 40HVQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
784 In Stock |
|
$2.3434 / $5.3000 | Buy Now |
DISTI #
JN5161/001,515
|
Avnet Americas | MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R - Tape and Reel (Alt: JN5161/001,515) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.2871 / $2.6246 | Buy Now |
DISTI #
771-JN5161/001
|
Mouser Electronics | RF Microcontrollers - MCU IEEE802.15.4 Wireless MCU RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.2900 | Buy Now |
|
Rochester Electronics | IC RF TXRX+MCU 802.15.4 40-VFQFN RoHS: Compliant Status: Active Min Qty: 1 | 104905 |
|
$2.5600 / $3.0100 | Buy Now |
DISTI #
JN5161/001,515
|
Avnet Silica | MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R (Alt: JN5161/001,515) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JN5161/001,515
|
EBV Elektronik | MCU 32-bit JN516x RISC 64KB Flash 40-Pin HVQFN EP T/R (Alt: JN5161/001,515) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 6953 |
|
RFQ |
Part Details for JN5161/001,515
JN5161/001,515 CAD Models
JN5161/001,515 Part Data Attributes
|
JN5161/001,515
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JN5161/001,515
NXP Semiconductors
JN5161 - IEEE802.15.4 wireless microcontroller with 64 kB Flash, 8 kB RAM QFN 40-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 40 | |
Manufacturer Package Code | SOT618-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |