Part Details for JN2DS10SLK-R by Japan Aviation Electronics Industry Limited
Overview of JN2DS10SLK-R by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN2DS10SLK-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-3085-ND
|
DigiKey | CONN PLUG FMALE 10POS GOLD CRIMP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11 In Stock |
|
$29.1375 / $43.3000 | Buy Now |
DISTI #
70040283
|
RS | Connector PLUG FMALE 10POS GOLD CRIMP, JN2 Series | JAE Electronics Inc. JN2DS10SLK-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$30.8500 / $44.0600 | Buy Now |
Part Details for JN2DS10SLK-R
JN2DS10SLK-R CAD Models
JN2DS10SLK-R Part Data Attributes
|
JN2DS10SLK-R
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
JN2DS10SLK-R
Japan Aviation Electronics Industry Limited
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2018-01-15 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | S | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |