Part Details for JN218-216-C by Panduit Corp
Overview of JN218-216-C by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN218-216-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2022
|
Newark | Wire Joint, 22-16Awg, Crimp, Clear, Product Range:Jn Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:2Mm², Insulator Colour:Transparent, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit JN218-216-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
JN218-216-C
|
Avnet Americas | Wire Joint 14-22AWG 19.9mm Tin - Bulk (Alt: JN218-216-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2600 | Buy Now |
DISTI #
72259824
|
RS | Wire Joint nylon insulated 2 #22 - 2 #16 AWG | Panduit JN218-216-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$0.6000 / $0.6600 | Buy Now |
DISTI #
70044344
|
RS | Wire Joint nylon insulated 2 #22 - 2 #16 AWG | Panduit JN218-216-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 52 Weeks, 0 Days Container: Package | 89 |
|
$54.6200 / $70.9500 | Buy Now |
DISTI #
PANJN218-216-C
|
Heilind Electronics | Wire Joint, Nylon Ins, 2 #22 - 2 #16 AWG | Americas - 0 in Stock |
|
$0.4709 / $0.6028 | Buy Now |
|
Onlinecomponents.com | Wire Joint, nylon insulated, 2 #22 - 2 #16 AWG, standard package. RoHS: Compliant |
1400 In Stock |
|
$0.5570 / $0.9380 | Buy Now |
DISTI #
000000000000047096
|
Sager | Terminals Wire Joint Nylon Ins 2 #22 - 2 #16 AWG Min Qty: 100 | 0 |
|
$0.3721 / $0.4861 | Buy Now |
|
Master Electronics | Wire Joint, nylon insulated, 2 #22 - 2 #16 AWG, standard package. RoHS: Compliant |
1400 In Stock |
|
$0.5570 / $0.9380 | Buy Now |
DISTI #
10016266
|
TestEquity LLC | Panduit JN218-216-C Wire Joint, Nylon Insulated, Beveled, 22-14AWG, Clear | 0 |
|
$50.3300 | Buy Now |
Part Details for JN218-216-C
JN218-216-C CAD Models
JN218-216-C Part Data Attributes
|
JN218-216-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
JN218-216-C
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 16 AWG |