There are no models available for this part yet.
Overview of JN1FS10SL2 by Japan Aviation Electronics Industry Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JN1FS10SL2 by Japan Aviation Electronics Industry Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AC3759
|
Newark | Conn Plg Hsg Fmal 10Ps Inline Ra |Japan Aviation Electronics Industry JN1FS10SL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2900 / $24.0200 | Buy Now | |
DISTI #
670-1066-ND
|
DigiKey | CONN PLG HSG FMAL 10PS INLINE RA Min Qty: 1 Lead time: 15 Weeks Container: Box |
420 In Stock |
|
$8.2479 / $13.6400 | Buy Now |
CAD Models for JN1FS10SL2 by Japan Aviation Electronics Industry Limited
Part Data Attributes for JN1FS10SL2 by Japan Aviation Electronics Industry Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
COMPATIBLE CONTACTS: JN1-22-20S-R-PKG100; JN1-22-20S-R-10000
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
S
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Related Parts for JN1FS10SL2
-
2-208224-1Other Circular Connectors
-
2202563Terminals and Terminal Blocks
-
IPD1-02-D-KAssembly Items
-
LY10-DC20Headers and Edge Type Connectors
-
CL10B222KB8WPNCFixed Capacitors
-
AT1206BRD07499KLFixed Resistors
-
STM32F030C8T6Microcontrollers
-
MA4E1340B1-287TRectifier Diodes
-
TM11R-5M2-88-LPTelecom and Datacom Connectors