Part Details for JN1DS04FK2 by JAE Electronics
Overview of JN1DS04FK2 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1DS04FK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN1DS04FK2
|
Mouser Electronics | Standard Circular Connector 4P #20 CIRCULAR PLUG RoHS: Compliant | 33 |
|
$12.7500 / $17.6300 | Buy Now |
DISTI #
JAEJN1DS04FK2
|
Heilind Electronics | Americas - 7 in Stock225 On Order |
|
$18.4400 | Buy Now | |
DISTI #
JN1DS04FK2
|
TTI | Standard Circular Connector 4P #20 CIRCULAR PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$14.1000 | Buy Now |
DISTI #
JAEJN1DS04FK2
|
Interstate Connecting Components | 267 On Order |
|
$18.4400 | Buy Now |