Part Details for JN1AS10UL1 by JAE Electronics
Overview of JN1AS10UL1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1AS10UL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN1AS10UL1
|
Mouser Electronics | Standard Circular Connector 10P RECPT PANEL MT RoHS: Compliant | 563 |
|
$2.6000 / $3.6900 | Buy Now |
DISTI #
JAEJN1AS10UL1
|
Heilind Electronics | CONN RCPT WATERPRF 10POS T/H PIN | Americas - 0 in Stock |
|
$3.2000 / $3.3549 | Buy Now |
DISTI #
JN1AS10UL1
|
TTI | Standard Circular Connector 10P RECPT PANEL MT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 121 In Stock |
|
$2.5700 / $3.3900 | Buy Now |