Part Details for JN1003B22-35PN by TE Connectivity
Overview of JN1003B22-35PN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003B22-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JN1003B22-35PN
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 100 Position Pin Contact Flange Mount - Bulk (Alt: JN1003B22-35PN) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$124.2186 / $149.4834 | Buy Now |
DISTI #
571-JN1003B22-35PN
|
Mouser Electronics | Circular MIL Spec Connector RCPT.SQ.FLG.#22(HDJ) RoHS: Compliant | 0 |
|
$150.9200 / $152.1700 | Order Now |
DISTI #
DCHJN1003B22-35PN
|
Heilind Electronics | RECEPT.SQ.FLG.#22(HD J) | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHJN1003B22-35PN
|
Interstate Connecting Components | RECEPT.SQ.FLG.#22(HD J) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.9600 / $319.5700 | Buy Now |
Part Details for JN1003B22-35PN
JN1003B22-35PN CAD Models
JN1003B22-35PN Part Data Attributes:
|
JN1003B22-35PN
TE Connectivity
Buy Now
|
Compare Parts:
JN1003B22-35PN
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |