Part Details for JN1003A24-20PN-1 by TE Connectivity
Overview of JN1003A24-20PN-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1003A24-20PN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003A24-20PN-1-ND
|
DigiKey | RECEPT.JAM NUT #24 (HDJ) Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$692.4000 | Buy Now |
DISTI #
JN1003A24-20PN-1
|
Avnet Americas | Circular Connector Bayonet Coupling Receptacle 30 Position Pin Contact Jam Nut Crimp - Bulk (Alt: JN1003A24-20PN-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003A24-20PN-1
|
Mouser Electronics | Circular MIL Spec Connector RCPT.JAMNUT 24 (HDJ) RoHS: Compliant | 0 |
|
$1,565.2900 | Order Now |
DISTI #
DCHJN1003A24-20PN-1
|
Heilind Electronics | RECEPT.JAM NUT #24 (HDJ) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,506.1800 / $3,999.6000 | Buy Now |
DISTI #
DCHJN1003A24-20PN-1
|
Interstate Connecting Components | RECEPT.JAM NUT #24 (HDJ) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,506.1800 / $3,999.6000 | Buy Now |