Part Details for JN1003A22-35PB by TE Connectivity
Overview of JN1003A22-35PB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for JN1003A22-35PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-JN1003A22-35PB-ND
|
DigiKey | RECEPT.JAM NUT Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.7500 | Buy Now |
DISTI #
JN1003A22-35PB
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 100 Position Pin Contact Jam Nut - Bulk (Alt: JN1003A22-35PB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-JN1003A22-35PB
|
Mouser Electronics | Circular MIL Spec Connector RECEPT.JAM NUT RoHS: Compliant | 0 |
|
$435.0100 | Order Now |
DISTI #
DCHJN1003A22-35PB
|
Heilind Electronics | RECEPT.JAM NUT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$406.9900 / $1,144.1900 | Buy Now |
DISTI #
DCHJN1003A22-35PB
|
Interstate Connecting Components | RECEPT.JAM NUT | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$406.9900 / $1,144.1900 | Buy Now |
Part Details for JN1003A22-35PB
JN1003A22-35PB CAD Models
JN1003A22-35PB Part Data Attributes
|
JN1003A22-35PB
TE Connectivity
Buy Now
|
Compare Parts:
JN1003A22-35PB
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |