There are no models available for this part yet.
Overview of JN1003A14-35PC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for JN1003A14-35PC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JN1003A14-35PC
|
Avnet Americas | Circular Housing Bayonet Coupling Receptacle 37 Position Pin Contact Jam Nut - Bulk (Alt: JN1003A14-35PC) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-JN1003A14-35PC
|
Mouser Electronics | Circular MIL Spec Connector RECEPT JAM NUT #14 RoHS: Compliant | 0 |
|
$144.6400 | Order Now | |
DISTI #
DCHJN1003A14-35PC
|
Heilind Electronics | RECEPT JAM NUT #14 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.7500 / $381.6300 | Buy Now | ||
DISTI #
DCHJN1003A14-35PC
|
Interstate Connecting Components | RECEPT JAM NUT #14 | 0 |
|
Buy Now | ||
DISTI #
JN1003A14-35PC
|
Avnet Abacus | (Alt: JN1003A14-35PC) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$135.7500 / $381.6300 | Buy Now |