Part Details for JN1-22-22S-PKG100 by JAE Electronics
Overview of JN1-22-22S-PKG100 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1-22-22S-PKG100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN12222SPKG100
|
Mouser Electronics | Standard Circular Contacts 22p contacts for JN1/2 series RoHS: Compliant | 9739 |
|
$0.2020 / $0.4800 | Buy Now |
DISTI #
70040218
|
RS | JN1 and JN2 Standard Circular 22p Connector (Priced as Pack of 100), JN1 Series | JAE Electronics Inc. JN1-22-22S-PKG100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Package | 92 |
|
$20.6300 / $28.6600 | Buy Now |
DISTI #
JAEJN1-22-22S-PKG100
|
Heilind Electronics | 1 = 100 PC PACKAGE 1BAG=100/SOLD PER BAG | Americas - 321 in Stock |
|
$19.9531 / $25.5400 | Buy Now |
DISTI #
JN1-22-22S-PKG100
|
TTI | Standard Circular Contacts 22p contacts for JN1/2 series RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$19.0900 / $24.2300 | Buy Now |
DISTI #
JAEJN1-22-22S-PKG100
|
Interstate Connecting Components | 1 = 100 PC PACKAGE 1BAG=100/SOLD PER BAG | 64 |
|
$19.9531 / $25.5400 | Buy Now |