Part Details for JN1-22-22S-10000 by JAE Electronics
Overview of JN1-22-22S-10000 by JAE Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JN1-22-22S-10000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-JN1-22-22S
|
Mouser Electronics | Standard Circular Contacts JN1/JN2 #22 CONTACT SOLD INDIVIDUALLY RoHS: Compliant | 32822 |
|
$0.1360 / $0.3900 | Buy Now |
DISTI #
70040277
|
RS | SOCKET CONTACT JN1/JN2 Series #25 to #21 AWG 10,000 pc reel | JAE Electronics Inc. JN1-22-22S-10000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,693.8600 / $1,882.0900 | RFQ |
DISTI #
JAEJN1-22-22S-10000
|
Heilind Electronics | CONTACT SKT CRIMP 21-25AWG GOLD | Americas - 15000 in Stock |
|
$0.1605 / $0.1630 | Buy Now |
DISTI #
JAEJN1-22-22S-10000
|
Interstate Connecting Components | CONTACT SKT CRIMP 21-25AWG GOLD | 3500 |
|
$0.1605 / $0.1630 | Buy Now |