Part Details for JMSCDD-12XL by TE Connectivity
Overview of JMSCDD-12XL by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. |
Price & Stock for JMSCDD-12XL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ9145
|
Newark | Jmscdd-12Xl=M39016/21-036L |Cii Te Connectivity JMSCDD-12XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.0400 | Buy Now |
DISTI #
655-JMSCDD-12XL
|
Mouser Electronics | Industrial Relays M39016/21-036L | 0 |
|
$79.4600 / $88.0500 | Order Now |
|
Onlinecomponents.com | JMSCDD-12XL=M39016/21-036L | 0 |
|
$62.2200 / $170.4200 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | JMSCDD-12XL=M39016/21-036L | 0 |
|
$62.2200 / $170.4200 | Buy Now |
Part Details for JMSCDD-12XL
JMSCDD-12XL CAD Models
JMSCDD-12XL Part Data Attributes
|
JMSCDD-12XL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSCDD-12XL
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 12VDC (Coil), 169mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 169 mW | |
Coil Resistance | 850 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |