There are no models available for this part yet.
Overview of JMSC-5XL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JMSC-5XL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95X9433
|
Newark | Jmsc-5Xl = M39016/11-033L |Cii Te Connectivity JMSC-5XL RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8200 / $69.5800 | Buy Now | |
DISTI #
JMSC-5XL-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 68 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9681 | Buy Now | |
DISTI #
655-JMSC-5XL
|
Mouser Electronics | Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO RoHS: Not Compliant | 0 |
|
$75.9600 | Order Now | |
Onlinecomponents.com | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$56.6500 / $155.1800 | Buy Now | ||
DISTI #
000000000003353602
|
Sager | Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO Min Qty: 1 | 0 |
|
$62.6800 / $72.3200 | Buy Now | |
Master Electronics | Military/Aerospace High Performance Relays RoHS: Compliant | 0 |
|
$56.6500 / $155.1800 | Buy Now |
CAD Models for JMSC-5XL by TE Connectivity
Part Data Attributes for JMSC-5XL by TE Connectivity
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Current(DC)-Max
|
0.05 A
|
Coil Power
|
250 mW
|
Coil Resistance
|
100 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|