Part Details for JMSC-36XPS by TE Connectivity
Overview of JMSC-36XPS by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMSC-36XPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-JMSC-36XPS
|
Mouser Electronics | Industrial Relays M39016/11-045P | 0 |
|
$103.2900 | Order Now |
|
Onlinecomponents.com | JMSC-36XPS=M39016/11-045P | 0 |
|
$70.9400 / $142.4000 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Master Electronics | JMSC-36XPS=M39016/11-045P | 0 |
|
$70.9400 / $142.4000 | Buy Now |
Part Details for JMSC-36XPS
JMSC-36XPS CAD Models
JMSC-36XPS Part Data Attributes
|
JMSC-36XPS
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
JMSC-36XPS
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 36VDC (Coil), 199mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 199 mW | |
Coil Resistance | 6500 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |