Part Details for JMS-2LH by Mini-Circuits
Overview of JMS-2LH by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for JMS-2LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 980 |
|
RFQ |
Part Details for JMS-2LH
JMS-2LH CAD Models
JMS-2LH Part Data Attributes
|
JMS-2LH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JMS-2LH
Mini-Circuits
Double Balanced Mixer, 20MHz Min, 1000MHz Max, 9dB Conversion Loss-Max, MINIATURE, CASE BH292, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP6,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 2.67 |