-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMR2024S05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2448
|
Newark | Dc-Dc Converter, 5V, 4A, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$58.7600 / $69.9500 | Buy Now |
DISTI #
1470-JMR2024S05-ND
|
DigiKey | 20W PCB DIP24 9-36VDC INPUT 4:1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
50 In Stock |
|
$58.7603 / $69.9500 | Buy Now |
DISTI #
209-JMR2024S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W PCB DIP24 9-36VDC input 4:1 medical DC-DC converter, si... more | 31 |
|
$58.7600 / $69.9500 | Buy Now |
DISTI #
75145672
|
RS | DC-DC Converter, Medical, 20W, PCB, 9-36Vin, Single Out 5Vout, JMR20 Series | XP Power JMR2024S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$65.0100 / $69.1600 | RFQ |
DISTI #
JMR2024S05
|
Avnet Abacus | (Alt: JMR2024S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMR2024S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JMR2024S05
XP Power
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |