Part Details for JMR2024D15 by XP Power
Overview of JMR2024D15 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMR2024D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2447
|
Newark | Dc-Dc Conv, 15V/-15V, 0.667A/-0.667A, Power Supply Applications:Ite, Industrial & Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:667Ma, Width:25.4Mm |Xp Power JMR2024D15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
Buy Now | |
DISTI #
1470-JMR2024D15-ND
|
DigiKey | 20W PCB DIP24 9-36VDC INPUT 4:1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
20 In Stock |
|
$57.1000 / $81.0900 | Buy Now |
DISTI #
209-JMR2024D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W PCB DIP24 9-36VDC input 4:1 medical DC-DC converter, dual output +/-15VDC +/-667mA | 19 |
|
$60.9000 / $72.5000 | Buy Now |
DISTI #
75145677
|
RS | DC-DC Converter, Medical, 20W, PCB, 9-36Vin, Dual Out +-15Vout, JMR20 Series | XP Power JMR2024D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3800 / $71.6800 | RFQ |