Part Details for JMR1024S12 by XP Power
Overview of JMR1024S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMR1024S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM2440
|
Newark | Dc-Dc Converter, 12V, 0.833A, Power Supply Applications:Ite, Industrial & Medical, Dc/Dc Converter Type:Dip, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:- |Xp Power JMR1024S12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$47.8400 / $56.9500 | Buy Now |
DISTI #
1470-JMR1024S12-ND
|
DigiKey | 10W PCB DIP24 9-36VDC INPUT 4:1 Min Qty: 1 Lead time: 17 Weeks Container: Tube |
40 In Stock |
|
$47.8402 / $56.9500 | Buy Now |
DISTI #
209-JMR1024S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W PCB DIP24 9-36VDC input 4:1 medical DC-DC converter, single output 12VDC 833mA | 40 |
|
$47.8400 / $56.9500 | Buy Now |
DISTI #
75145665
|
RS | DC-DC Converter, Medical, 10W, DIP24, 9-36Vin, Single Out 12Vout, JMR10 Series | XP Power JMR1024S12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9300 / $56.3000 | RFQ |
DISTI #
84740147
|
Verical | JMR1024S12 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$66.5700 / $71.7500 | Buy Now |
DISTI #
JMR1024S12
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 10 |
|
$47.9300 / $56.9500 | Buy Now |