-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5377
|
Newark | Dc-Dc Converter, 5V, 0.7A, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:3.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:700Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JMR0312S05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$25.1600 / $29.9500 | Buy Now |
DISTI #
1470-JMR0312S05-ND
|
DigiKey | DC/DC CONVERTER 5V 3.5W Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3 In Stock |
|
$25.1601 / $29.9500 | Buy Now |
DISTI #
209-JMR0312S05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT MEDICAL 3.5W RoHS: Compliant | 11 |
|
$25.1600 / $29.9500 | Buy Now |
DISTI #
73280988
|
RS | Single Output DC-DC Converter, PCB Mount, Medical,3.5W, 12Vin, 5Vout, JMR03 Serie | XP Power JMR0312S05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6900 / $29.6500 | RFQ |
DISTI #
JMR0312S05
|
TME | Converter: DC/DC, 3.5W, Uin: 4.5÷18V, Uout: 5VDC, Iout: 700mA, DIP16 Min Qty: 1 | 0 |
|
$27.3300 / $29.0500 | RFQ |
DISTI #
JMR0312S05
|
Avnet Abacus | SINGLE O/P DC-DC PCB MOUNT MEDICAL 3.5W (Alt: JMR0312S05) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMR0312S05
XP Power
Buy Now
Datasheet
|
Compare Parts:
JMR0312S05
XP Power
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |