Part Details for JMK325F107ZM-T by TAIYO YUDEN
Overview of JMK325F107ZM-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK325F107ZM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 100uF +80/-20% - 6.3VDC - Y5V - 1210 - Tape&Reel RoHS: Compliant |
9 In Stock |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 2160 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 830 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, Y5V, 100 uF, SURFACE MOUNT, 1210 | 800 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, Y5V, 100 uF, SURFACE MOUNT, 1210 | 400 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, Y5V, 100 uF, SURFACE MOUNT, 1210 | 264 |
|
$0.6500 / $1.3000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, Y5V, 100 uF, SURFACE MOUNT, 1210 | 79 |
|
$1.5554 / $2.8280 | Buy Now |
Part Details for JMK325F107ZM-T
JMK325F107ZM-T CAD Models
JMK325F107ZM-T Part Data Attributes
|
JMK325F107ZM-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK325F107ZM-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for JMK325F107ZM-T
This table gives cross-reference parts and alternative options found for JMK325F107ZM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325F107ZM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1210Y5V107Z6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | JMK325F107ZM-T vs NMC1210Y5V107Z6.3TRP3KF |
MCH328FN107ZP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, Y5V, 100uF, SURFACE MOUNT, 1210, CHIP | ROHM Semiconductor | JMK325F107ZM-T vs MCH328FN107ZP |
NMC1210Y5V107Z6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | NIC Components Corp | JMK325F107ZM-T vs NMC1210Y5V107Z6.3TRPF |
C3225Y5V0J107Z | Ceramic Capacitor, Ceramic | TDK Corporation | JMK325F107ZM-T vs C3225Y5V0J107Z |
12106G107ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, +80-20%, Y5V, 1210 (3225 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | JMK325F107ZM-T vs 12106G107ZAT2A |