Part Details for JMK325AC6107MM8P by TAIYO YUDEN
Overview of JMK325AC6107MM8P by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK325AC6107MM8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-JMK325AC6107MM8PTR-ND
|
DigiKey | CAP CER 100UF 6.3V X6S 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7407 | Buy Now |
DISTI #
JMK325AC6107MM8P
|
Avnet Americas | Cap Ceramic 100uF 6.3V X6S 20% SMD 1210 105?C T/R - Tape and Reel (Alt: JMK325AC6107MM8P) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.6890 | Buy Now |
DISTI #
963-JMK325AC6107MM8P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASJ32MAC6107MP RPLCMT PN 6.3V 100uF X6S 1210 20% RoHS: Compliant | 0 |
|
$0.6190 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6560 / $0.7470 | Buy Now |
DISTI #
CEJMK325AC6107MM8P
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, � 20%, X6S, 1210 [3225 Metric] (Alt: CEJMK325AC6107MM8P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JMK325AC6107MM8P
JMK325AC6107MM8P CAD Models
JMK325AC6107MM8P Part Data Attributes
|
JMK325AC6107MM8P
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK325AC6107MM8P
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for JMK325AC6107MM8P
This table gives cross-reference parts and alternative options found for JMK325AC6107MM8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK325AC6107MM8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ32MAC6107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325AC6107MM8P vs MMASJ32MAC6107MPNA01 |
1210S107M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | JMK325AC6107MM8P vs 1210S107M6R3CG |
C3225X6S0J107M250AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | JMK325AC6107MM8P vs C3225X6S0J107M250AC |
MBASJ32MAC6107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325AC6107MM8P vs MBASJ32MAC6107MPNA18 |
C3225X6S0J107MT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | JMK325AC6107MM8P vs C3225X6S0J107MT |
CL32X107MQVANNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | Samsung Electro-Mechanics | JMK325AC6107MM8P vs CL32X107MQVANNF |
MMASJ32MAC6107MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | JMK325AC6107MM8P vs MMASJ32MAC6107MPNA18 |
GRM32EC80J107ME20L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, 22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK325AC6107MM8P vs GRM32EC80J107ME20L |
C3225X6S0J107M(250AC) | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X6S, 100 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | JMK325AC6107MM8P vs C3225X6S0J107M(250AC) |
CL32X107MQVANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X6S, -/+22% TC, 100uF, 1210, | Samsung Electro-Mechanics | JMK325AC6107MM8P vs CL32X107MQVANNE |