Part Details for JMK316BJ226MD-T by TAIYO YUDEN
Overview of JMK316BJ226MD-T by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK316BJ226MD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7409
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 1206, Full Reel, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK316BJ226MD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.2000 | Buy Now |
DISTI #
84R9128
|
Newark | Ceramic Capacitor, 22Uf, 6.3V, X5R, 20%, 1206, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316BJ226MD-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2550 | Buy Now |
DISTI #
587-2234-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1439 / $0.5600 | Buy Now |
DISTI #
JMK316BJ226MD-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: JMK316BJ226MD-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
963-JMK316BJ226MD-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1206 20 % RoHS: Compliant | 4930 |
|
$0.1240 / $0.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1134 / $0.1595 | Buy Now |
DISTI #
51618424
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1901 | Americas - 3000 |
|
$0.1520 / $0.1885 | Buy Now |
DISTI #
SMC-JMK316BJ226MD-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9773 |
|
RFQ | |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 6.3VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
3000 In Stock |
|
$0.1134 / $0.1595 | Buy Now |
Part Details for JMK316BJ226MD-T
JMK316BJ226MD-T CAD Models
JMK316BJ226MD-T Part Data Attributes
|
JMK316BJ226MD-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK316BJ226MD-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for JMK316BJ226MD-T
This table gives cross-reference parts and alternative options found for JMK316BJ226MD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK316BJ226MD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TT31X226M6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316BJ226MD-T vs TT31X226M6R3CT |
ECJHVB0J226M | Panasonic Electronic Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 22uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | JMK316BJ226MD-T vs ECJHVB0J226M |
C3216X5R0J226MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | JMK316BJ226MD-T vs C3216X5R0J226MT |
GRM319R60J226ME15D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | JMK316BJ226MD-T vs GRM319R60J226ME15D |
MSASJ319LB5226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316BJ226MD-T vs MSASJ319LB5226MTNA01 |
GRM319R60J226ME15J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | JMK316BJ226MD-T vs GRM319R60J226ME15J |
JMK316BJ226MD | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316BJ226MD-T vs JMK316BJ226MD |
GRM319R60J226ME15B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316BJ226MD-T vs GRM319R60J226ME15B |
C1206X5R226M6R3NRE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | JMK316BJ226MD-T vs C1206X5R226M6R3NRE |
MLASJ319LB5226MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | JMK316BJ226MD-T vs MLASJ319LB5226MTNA01 |