Part Details for JMK316ABJ226KLHT by TAIYO YUDEN
Overview of JMK316ABJ226KLHT by TAIYO YUDEN
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK316ABJ226KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1499
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316ABJ226KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1130 | Buy Now |
DISTI #
42AH1224
|
Newark | Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206, Capacitance:22µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316ABJ226KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1130 | Buy Now |
DISTI #
587-3396-1-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2359 In Stock |
|
$0.0585 / $0.3500 | Buy Now |
DISTI #
JMK316ABJ226KLHT
|
Avnet Americas | Cap Ceramic 22uF 6.3V X5R 10% SMD 1206 85?C Embossed T/R - Tape and Reel (Alt: JMK316ABJ226KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0542 | Buy Now |
DISTI #
963-JMK316ABJ226KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASJ31LAB5226KT RPLCMT PN 6.3V 22uF X5R 1206 AEC-Q200 RoHS: Compliant | 4417 |
|
$0.0580 / $0.3500 | Buy Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 6.3V, X5R, 22 uF± 10 %, T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 62000Reel |
|
$0.0571 / $0.0617 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±10% - 6.3VDC - X5R - 1206 - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.0542 / $0.0749 | Buy Now |
DISTI #
67177364
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2307 | Americas - 14000 |
|
$0.1470 | Buy Now |
DISTI #
60905484
|
Verical | Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85°C Low ESR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2144 | Americas - 4000 |
|
$0.0742 / $0.0974 | Buy Now |
DISTI #
SMC-JMK316ABJ226KLHT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9773 |
|
RFQ |
Part Details for JMK316ABJ226KLHT
JMK316ABJ226KLHT CAD Models
JMK316ABJ226KLHT Part Data Attributes
|
JMK316ABJ226KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK316ABJ226KLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 1206 (3216 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for JMK316ABJ226KLHT
This table gives cross-reference parts and alternative options found for JMK316ABJ226KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK316ABJ226KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT31CR60J226KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | JMK316ABJ226KLHT vs GRT31CR60J226KE01L |
C1206B226K007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | JMK316ABJ226KLHT vs C1206B226K007TY |
CL31A226KQHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Samsung Electro-Mechanics | JMK316ABJ226KLHT vs CL31A226KQHGNNS |
SCM31D226KJNK | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | JMK316ABJ226KLHT vs SCM31D226KJNK |
CL31A226KQHGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Samsung Electro-Mechanics | JMK316ABJ226KLHT vs CL31A226KQHGNNB |
C1206C226K9PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | JMK316ABJ226KLHT vs C1206C226K9PAC7215 |
C1206B226K007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Holy Stone Enterprise Co Ltd | JMK316ABJ226KLHT vs C1206B226K007B |
C1206C226K9PALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KEMET Corporation | JMK316ABJ226KLHT vs C1206C226K9PALTM |
CM316X5R226K06KL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | JMK316ABJ226KLHT vs CM316X5R226K06KL |
CM316X5R226K06AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | JMK316ABJ226KLHT vs CM316X5R226K06AB |