Part Details for JMK316AB7226KL8T by TAIYO YUDEN
Overview of JMK316AB7226KL8T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK316AB7226KL8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CEJMK316AB7226KL8T
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, � 10%, X7R, 1206 [3216 Metric] (Alt: CEJMK316AB7226KL8T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |