Part Details for JMK212BBJ476MG by TAIYO YUDEN
Results Overview of JMK212BBJ476MG by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK212BBJ476MG Information
JMK212BBJ476MG by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for JMK212BBJ476MG
JMK212BBJ476MG CAD Models
JMK212BBJ476MG Part Data Attributes
|
JMK212BBJ476MG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212BBJ476MG
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 47uF, 0805
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for JMK212BBJ476MG
This table gives cross-reference parts and alternative options found for JMK212BBJ476MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212BBJ476MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A476MQYNNNG | Samsung Electro-Mechanics | $0.0696 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | JMK212BBJ476MG vs CL21A476MQYNNNG |
C2012X5R0J476M(125AC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 47 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | JMK212BBJ476MG vs C2012X5R0J476M(125AC) |
225020053785 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | JMK212BBJ476MG vs 225020053785 |
JMK212BJ476MG-T | TAIYO YUDEN | $0.1357 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | JMK212BBJ476MG vs JMK212BJ476MG-T |
0805X476M063NB | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | JMK212BBJ476MG vs 0805X476M063NB |
225420043785 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | JMK212BBJ476MG vs 225420043785 |
CL21A476MQYSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | JMK212BBJ476MG vs CL21A476MQYSNNE |
SCM21D476MJNK | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | JMK212BBJ476MG vs SCM21D476MJNK |
C2012X5R0J476MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | JMK212BBJ476MG vs C2012X5R0J476MT |
CS2012X5R476M6R3NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | JMK212BBJ476MG vs CS2012X5R476M6R3NRE |