Part Details for JMK107C7225KA-T by TAIYO YUDEN
Overview of JMK107C7225KA-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK107C7225KA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JMK107C7225KA-T
|
Avnet Americas | CAP 2.2UF 6.3VDC X7S 10% SMD 0603 - Tape and Reel (Alt: JMK107C7225KA-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 77738 |
|
RFQ |
Part Details for JMK107C7225KA-T
JMK107C7225KA-T CAD Models
JMK107C7225KA-T Part Data Attributes:
|
JMK107C7225KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107C7225KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X7S, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown |