-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2319
|
Newark | Cap, 47Uf, 6.3V, X5R, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107BBJ476MA-RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 233 |
|
$0.2980 / $0.7490 | Buy Now |
DISTI #
73AH2320
|
Newark | Cap, 47Uf, 6.3V, X5R, Mlcc, 0603, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden JMK107BBJ476MA-RE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1990 / $0.2650 | Buy Now |
DISTI #
587-JMK107BBJ476MA-RECT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5171 In Stock |
|
$0.1931 / $0.8700 | Buy Now |
DISTI #
JMK107BBJ476MA-RE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 47 ?F, 6.3 V, 0603 [1608 Metric], ? 20%, X5R, M Series - Tape and Reel (Alt: JMK107BBJ476MA-RE) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 4000 |
|
$0.1660 / $0.1765 | Buy Now |
DISTI #
963-JMK107BBJ476MARE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168BB5476MR RPLCMT PN 6.3V 47uF X5R 0603 20% RoHS: Compliant | 69285 |
|
$0.1970 / $0.8000 | Buy Now |
|
Future Electronics | 0603 6.3V X5R 47uF 20% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 47uF ±20% - 6.3VDC - X5R - 0603 - Tape&Reel RoHS: Compliant |
10000 In Stock |
|
$0.1826 / $0.2059 | Buy Now |
DISTI #
65022228
|
Verical | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.2374 / $0.2677 | Buy Now |
DISTI #
JMK107BBJ476MA-RE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ168BB5476MR RPLCMT PN 6.3V 47uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 20000 In Stock |
|
$0.1880 / $0.2120 | Buy Now |
DISTI #
MSASJ168BB5476MRCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1880 / $0.2010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JMK107BBJ476MA-RE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK107BBJ476MA-RE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for JMK107BBJ476MA-RE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK107BBJ476MA-RE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603X476M6R3CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | JMK107BBJ476MA-RE vs 0603X476M6R3CG |
MSASJ168BB5476MRCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs MSASJ168BB5476MRCA01 |
CL10A476MQ8NZNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Ceramic, | JMK107BBJ476MA-RE vs CL10A476MQ8NZNE |
C1608X5R476MCTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs C1608X5R476MCTS |
CM105X5R476M06AT | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs CM105X5R476M06AT |
0603X476M6R3CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs 0603X476M6R3CT |
GRM188R60J476ME15D | Murata Manufacturing Co Ltd | $0.1099 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs GRM188R60J476ME15D |
GRM188R60J476ME01D | Murata Manufacturing Co Ltd | $0.1412 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs GRM188R60J476ME01D |
GRM188R60J476ME15J | Murata Manufacturing Co Ltd | $0.1477 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs GRM188R60J476ME15J |
CC0603MRX5R5BB476 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0603, CHIP | JMK107BBJ476MA-RE vs CC0603MRX5R5BB476 |