Part Details for JMK105CD7105KVHF by TAIYO YUDEN
Overview of JMK105CD7105KVHF by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JMK105CD7105KVHF
JMK105CD7105KVHF CAD Models
JMK105CD7105KVHF Part Data Attributes
|
JMK105CD7105KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK105CD7105KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for JMK105CD7105KVHF
This table gives cross-reference parts and alternative options found for JMK105CD7105KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK105CD7105KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ105CD7105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105CD7105KVHF vs MMASJ105CD7105KFNA18 |
MMASJ105CD7105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105CD7105KVHF vs MMASJ105CD7105KFNA01 |
MCASJ105CD7105KFNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105CD7105KVHF vs MCASJ105CD7105KFNA1J |
MBASJ105CD7105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105CD7105KVHF vs MBASJ105CD7105KFNA01 |
MBASJ105CD7105KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | JMK105CD7105KVHF vs MBASJ105CD7105KFNA18 |