Part Details for JMK063BJ474KP-F by TAIYO YUDEN
Results Overview of JMK063BJ474KP-F by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JMK063BJ474KP-F Information
JMK063BJ474KP-F by TAIYO YUDEN is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for JMK063BJ474KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4837
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 ... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
01AH3035
|
Newark | Cap, 0.47Uf, 6.3V, Mlcc, 0201, Capacitance:0.47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 ... more RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0480 | Buy Now |
DISTI #
587-5441-1-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
292207 In Stock |
|
$0.0289 / $0.2100 | Buy Now |
DISTI #
JMK063BJ474KP-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 6.3 V, ? 10%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: J... more RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel |
15000 |
|
$0.0355 / $0.0363 | Buy Now |
DISTI #
963-JMK063BJ474KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SB5474KF RPLCMT PN 6.3V 0.47uF X5R 0201 10% RoHS: Compliant | 25590 |
|
$0.0290 / $0.2000 | Buy Now |
|
Future Electronics | 0.47uF 6.3V X5R +/-10% 0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
15000 Reel |
|
$0.0299 / $0.0311 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF ±10% - 6.3VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0266 / $0.0335 | Buy Now |
DISTI #
32687067
|
Verical | Cap Ceramic 0.47uF 6.3V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 5556 Package Multiple: 1 | Americas - 81050 |
|
$0.0642 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 10% +TOL, 10% -TOL, X5R, 15% TC, 0.47UF, SURFACE MOUNT... more | 116 |
|
$0.0660 / $0.0880 | Buy Now |
DISTI #
JMK063BJ474KP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASJ063SB5474KF RPLCMT PN 6.3V 0.47uF X5R 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0289 / $0.0306 | Buy Now |
Part Details for JMK063BJ474KP-F
JMK063BJ474KP-F CAD Models
JMK063BJ474KP-F Part Data Attributes
|
JMK063BJ474KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063BJ474KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for JMK063BJ474KP-F
This table gives cross-reference parts and alternative options found for JMK063BJ474KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063BJ474KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLASJ063SB5474KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | JMK063BJ474KP-F vs MLASJ063SB5474KFNA01 |
SCM04D474KJND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | JMK063BJ474KP-F vs SCM04D474KJND |
02016D474KAT2A | Kyocera AVX Components | $0.1265 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | JMK063BJ474KP-F vs 02016D474KAT2A |
GRT033R60J474KE01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.47 uF, SURFACE MOUNT, 0201, CHIP | JMK063BJ474KP-F vs GRT033R60J474KE01W |
CM03X5R474K06AN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | JMK063BJ474KP-F vs CM03X5R474K06AN |
KGM03AR50J474KH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | JMK063BJ474KP-F vs KGM03AR50J474KH |
225520813658 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | JMK063BJ474KP-F vs 225520813658 |
CM03X5R474K06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | JMK063BJ474KP-F vs CM03X5R474K06KN |
02012B474K5B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | JMK063BJ474KP-F vs 02012B474K5B20D |
0201X474K6R3CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | JMK063BJ474KP-F vs 0201X474K6R3CG |