Part Details for JMK063BJ224MP-F by TAIYO YUDEN
Overview of JMK063BJ224MP-F by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK063BJ224MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P3699
|
Newark | Ceramic Capacitor 0.22Uf 6.3V, X5R, 20%, 0201, Full Reel, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden JMK063BJ224MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 | Buy Now |
DISTI #
84R9119
|
Newark | Ceramic Capacitor 0.22Uf 6.3V, X5R, 20%, 0201, Capacitance:0.22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Width:0.3Mmrohs Compliant: Yes |Taiyo Yuden JMK063BJ224MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
587-1819-1-ND
|
DigiKey | CAP CER 0.22UF 6.3V X5R 0201 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5304863 In Stock |
|
$0.0275 / $0.1700 | Buy Now |
DISTI #
JMK063BJ224MP-F
|
Avnet Americas | Cap Ceramic 0.22uF 6.3V X5R 20% SMD 0201 85°C Paper T/R - Tape and Reel (Alt: JMK063BJ224MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 555000 |
|
$0.0269 / $0.0392 | Buy Now |
DISTI #
963-JMK063BJ224MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063SB5224MF 6.3V 0.22uF X5R 0201 20 % RoHS: Compliant | 1492236 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | 0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 45000Reel |
|
$0.0252 / $0.0272 | Buy Now |
|
Future Electronics | 0201 0.22 uF 6.3 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0252 / $0.0272 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF ±20% - 6.3VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
1 In Stock |
|
$0.0157 / $0.0384 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.22 uF, SURFACE MOUNT, 0201 | 14405 |
|
$0.0080 / $0.0424 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 0.22 uF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0159 / $0.0795 | Buy Now |
Part Details for JMK063BJ224MP-F
JMK063BJ224MP-F CAD Models
JMK063BJ224MP-F Part Data Attributes:
|
JMK063BJ224MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK063BJ224MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for JMK063BJ224MP-F
This table gives cross-reference parts and alternative options found for JMK063BJ224MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK063BJ224MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R224M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | Cal-Chip Electronics | JMK063BJ224MP-F vs GMC02X5R224M6R3NTD |
0201X224M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | JMK063BJ224MP-F vs 0201X224M6R3NT |
MLASJ063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BJ224MP-F vs MLASJ063SB5224MFNA01 |
KGM03AR50J224MH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | JMK063BJ224MP-F vs KGM03AR50J224MH |
MSASJ063SB5224MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BJ224MP-F vs MSASJ063SB5224MFNA01 |
CMC-6R3/224MX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | JMK063BJ224MP-F vs CMC-6R3/224MX50201T13F |
JMK063BJ224MP-T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | JMK063BJ224MP-F vs JMK063BJ224MP-T |